64568-014 | SCHROFF
Guide rail, PC, (W) 2.5 mm, red, 64568-014
Order No.: 85H6621
EAN: 4036088226250
MPN:
64568-014
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 5 Weeks
Housing accessory, 64568-014, SCHROFF
Plastic end piece for individual multi-piece guide rails with plastic or aluminum extrusion mid-piece. Available as type Standard or Accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | PC | |
| Width | 2.5 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |