64560-145 | SCHROFF
Guide rail, plastic, (L x W) 160 x 2.5 mm, red, 64560-145
Order No.: 85H6612
EAN: 4036088076084
MPN:
64560-145
Unit Price (€ / pck.)
1.0472 € *
Standard delivery time from the manufacturer is: 5 Weeks
Guide rail, 64560-145, SCHROFF
The plastic guide rail for 4.4" PCBs or drive units of the accessory type, forms a reliable interface between the subrack mechanics and the sub-assemblies. The guide rails can additionally be bolted to the horizontal rail or 1.5 mm thick plates for higher shock and vibration requirements. Guide rail can be optional equipped with a ESD clip, which ensures conductive contact between PCB and horizontal rail. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | plastic | |
| Length | 160 mm | |
| Width | 2.5 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |