64560-075 | SCHROFF
Guide rail, plastic, (L x W) 220 x 2 mm, red, 64560-075
Order No.: 85H6609
EAN: 4036088075933
MPN:
64560-075
Unit Price (€ / pck.)
1.9754 € *
Standard delivery time from the manufacturer is: 5 Weeks
Guide rail, 64560-075, SCHROFF
The the standard type guide rail with connector fixing allows the user to clip the DIN connectors directly onto the guide rails. Only applicable with Euroboards with the dimensions 100 x 160 mm and 100 x 220 mm. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | plastic | |
| Length | 220 mm | |
| Width | 2 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |