64560-074 | SCHROFF
Guide rail, plastic, (L x W) 160 x 2 mm, red, 64560-074
Order No.: 85H6608
EAN: 4036088075926
MPN:
64560-074
Unit Price (€ / pck.)
1.7612 € *
Available: 70 pck.
Guide rail, 64560-074, SCHROFF
The the standard type guide rail with connector fixing allows the user to clip the DIN connectors directly onto the guide rails. Only applicable with Euroboards with the dimensions 100 x 160 mm and 100 x 220 mm. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | plastic | |
| Length | 160 mm | |
| Width | 2 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |