64230-096 | SCHROFF
Cable gland, with brush strip, aluminum, (H) 43.6 mm, 1 U, black gray, 64230-096
Order No.: 85H6603
EAN: 4036088218064
MPN:
64230-096
Unit Price (€ / pc.)
27.0487 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable gland, 64230-096, SCHROFF
Brush strip through which ducts of insulated electric conductors are run, generally conductors carrying large currents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with brush strip | |
| Material | aluminum | |
| Height | 43.6 mm | |
| cutting pitch differential | 1 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96035000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |