61500-623 | SCHROFF
Coding bolt, steel, (L x Ø) 51 mm x 6 mm, white, 61500-623
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 6 Weeks
Housing accessory, 61500-623, SCHROFF
This coding peg / pin enable a safe connection between the floating connectors used for the SNCF subracks. The Pins can be assembled into the rear frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding bolt | |
| Material | steel | |
| Length | 51 mm | |
| diameter | 6 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181542 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |