61000-177 | SCHROFF
Solder side cover, PBT, (L x W x H) 159.1 x 95 x 2.4 mm, 3 U, black, 61000-177
Order No.: 85H6598
EAN: 4036088063152
MPN:
61000-177
Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: 1 Week
PCB cover, 61000-177, SCHROFF
PCB cover, solder side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder side cover | |
| Material | PBT | |
| Length | 159.1 mm | |
| Width | 95 mm | |
| Height | 2.4 mm | |
| cutting pitch differential | 3 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |