60835-024 | SCHROFF
Cover, to close the unused front panel cut-outs, stainless steel, (W x H) 15.1 x 73.7 mm, black, 60835-024
Order No.: 85H6592
EAN: 4036088058271
MPN:
60835-024
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 15 Weeks
EMC cover, 60835-024, SCHROFF
The stainless steel EMC cover enable to close unused cut‐outs in the PMC mezzanine front panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | to close the unused front panel cut-outs | |
| Material | stainless steel | |
| Width | 15.1 mm | |
| Height | 73.7 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |