60835-021 | SCHROFF
EMC seal, EPDM, (W x H x D) 13.68 x 72 x 1.34 mm, for PMC front panel, 60835-021
Order No.: 85H6590
EAN: 4036088063107
MPN:
60835-021
Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 3 Weeks
EMC seal, 60835-021, SCHROFF
The O-ring gasket can be used for EMC shielding of PMC or FMC mezzanines. The O-ring will be assembled into the groove of the mezzanine.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC seal | |
| Material | EPDM | |
| Width | 13.68 mm | |
| Height | 72 mm | |
| Depth | 1.34 mm | |
| Suitable for | PMC front panel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59119099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |