60807-183 | SCHROFF
PCB holder, PBT, gray, 60807-183
Order No.: 85H6578
EAN: 4036088062957
MPN:
60807-183
Unit Price (€ / pc.)
0.8806 € *
Available: 50 pcs.
PCB holder, 60807-183, SCHROFF
The PCB support brackets enable the fixing of a PCB to front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB holder | |
| Material | PBT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |