60800-080 | SCHROFF
Strips ladder, (L x W) 432 x 3.2 mm, 60800-080
Order No.: 85H6573
EAN: 4036088067587
MPN:
60800-080
Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: 5 Weeks
Strips ladder, 60800-080, SCHROFF
Rational connection of terminals in the same grid and with the same potential. Also suitable for connectors according to EN 60603-2 (DIN 41612).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strips ladder | |
| Length | 432 mm | |
| Width | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |