60800-064 | SCHROFF
Strips ladder, (L x W) 432 x 2.3 mm, 60800-064
Order No.: 85H6572
EAN: 4036088067570
MPN:
60800-064
Unit Price (€ / pc.)
9.1392 € *
Standard delivery time from the manufacturer is: 6 Weeks
Strips ladder, 60800-064, SCHROFF
Rational connection of terminals in the same grid and with the same potential. Also suitable for connectors according to EN 60603-2 (DIN 41612).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strips ladder | |
| Length | 432 mm | |
| Width | 2.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |