60715-226 | SCHROFF
Heating blower, 250 W, (L x W x H) 85 x 111 x 90 mm, 60715-226
Order No.: 85H6570
EAN: 4036088116124
MPN:
60715-226
Unit Price (€ / pc.)
138.8373 € *
Standard delivery time from the manufacturer is: 9 Weeks
Heater, 60715-226, SCHROFF
Compact heater with fan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 250 W | |
| Length | 85 mm | |
| Width | 111 mm | |
| Height | 90 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162999 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |