60715-223 | SCHROFF
Heater, 100 W, (L x W x H) 90 x 60 x 110 mm, 60715-223
Order No.: 85H6567
EAN: 4036088116094
MPN:
60715-223
Unit Price (€ / pc.)
114.1924 € *
Standard delivery time from the manufacturer is: 9 Weeks
Heater, 60715-223, SCHROFF
Compact heater without fan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 100 W | |
| Length | 90 mm | |
| Width | 60 mm | |
| Height | 110 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162999 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |