60715-221 | SCHROFF
Heater, 20 W, (L x W x H) 75 x 38 x 98 mm, 60715-221
Order No.: 85H6565
EAN: 4036088116070
MPN:
60715-221
Unit Price (€ / pc.)
49.742 € *
Standard delivery time from the manufacturer is: 9 Weeks
Heater, 60715-221, SCHROFF
Compact heater without fan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 20 W | |
| Length | 75 mm | |
| Width | 38 mm | |
| Height | 98 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162999 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |