60715-213 | SCHROFF
Humidity controller, 230 VAC, 40-90 % r.F., (L x W x H) 38 x 42 x 64.5 mm, 60715-213
Order No.: 85H6563
EAN: 4036088115844
MPN:
60715-213
Unit Price (€ / pc.)
104.6367 € *
Standard delivery time from the manufacturer is: 9 Weeks
Hygrostat, 60715-213, SCHROFF
Hygrostat, relative air humidity, 230 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | humidity controller | |
| Version | 230 VAC, 40-90 % r.F. | |
| Length | 38 mm | |
| Width | 42 mm | |
| Height | 64.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90328900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |