60715-138 | SCHROFF
Humidity controller, 230 VAC, setpoint 65 %, (L x W x H) 38 x 42 x 64.5 mm, 60715-138
Order No.: 85H6562
EAN: 4036088115806
MPN:
60715-138
Unit Price (€ / pc.)
94.5217 € *
Standard delivery time from the manufacturer is: 9 Weeks
Hygrostat, 60715-138, SCHROFF
Hygrostat, relative air humidity, 230 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | humidity controller | |
| Version | 230 VAC, setpoint 65 % | |
| Length | 38 mm | |
| Width | 42 mm | |
| Height | 64.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90328900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |