60715-132 | SCHROFF
Thermostat, (L x W x H) 59 x 76 x 35 mm, 60715-132
Order No.: 85H6560
EAN: 4036088115714
MPN:
60715-132
Unit Price (€ / pc.)
112.7406 € *
Standard delivery time from the manufacturer is: 2 Weeks
Thermostat, 60715-132, SCHROFF
Thermostat with digital display for 230 and 115 V applications, display in °C or °F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Length | 59 mm | |
| Width | 76 mm | |
| Height | 35 mm | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |