60715-050 | SCHROFF
Replacement filter mat, (W x H) 426.72 x 88.1 mm, 2 U, 60715-050
Order No.: 85H6559
EAN: 4036088203664
MPN:
60715-050
Unit Price (€ / pc.)
16.8742 € *
Standard delivery time from the manufacturer is: 3 Weeks
Replacement filter mat, 60715-050, SCHROFF
The replacement air filter fleece can be replaced if the original air filter is dirty to optimize the air flow into the housing again.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement filter mat | |
| Width | 426.72 mm | |
| Height | 88.1 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 56031390 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |