60715-049 | SCHROFF
Ventilation front panel, steel, (W x H) 426.72 x 88.1 mm, 2 U, 60715-049
Order No.: 85H6558
EAN: 4036088203640
MPN:
60715-049
Unit Price (€ / pc.)
62.3917 € *
Available: 1 pcs.
Ventilation front panel grille, 60715-049, SCHROFF
Front panel ventilated 2 U with filter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ventilation front panel | |
| Material | steel | |
| Width | 426.72 mm | |
| Height | 88.1 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84149000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |