60715-029 | SCHROFF
Heater, 230 VAC, 400 W, (L x W x H) 120 x 160 x 22 mm, 60715-029
Order No.: 85H6556
EAN: 4036088116025
MPN:
60715-029
Unit Price (€ / pc.)
140.0273 € *
Standard delivery time from the manufacturer is: 1 Week
Heater, 60715-029, SCHROFF
Heater fan 400 W, modular.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 230 VAC, 400 W | |
| Length | 120 mm | |
| Width | 160 mm | |
| Height | 22 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162999 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |