60713-001 | SCHROFF
Pressure fan, PA, (L x W x H) 163 x 500 x 86 mm, 2 U, black, 60713-001
Order No.: 85H6532
EAN: 4036088115127
MPN:
60713-001
Unit Price (€ / pc.)
237.405 € *
Standard delivery time from the manufacturer is: 3 Weeks
Pressure fan, 60713-001, SCHROFF
Fan tray with tangential pressure fan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Width | 500 mm | |
| cutting pitch differential | 2 U | |
| Material | PA | |
| Product type | pressure fan | |
| Degree of protection (IP) | IP20 | |
| Height | 86 mm | |
| Length | 163 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |