60239-020 | SCHROFF
Cable fastener, plastic, (L x W x H) 19.5 x 42.5 x 30 mm, black, 60239-020
Order No.: 85H6519
EAN: 4036088000485
MPN:
60239-020
Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable holder, 60239-020, SCHROFF
Cable ducting or cable truncating for fiber optic small case or modular case system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable fastener | |
| Material | plastic | |
| Length | 19.5 mm | |
| Width | 42.5 mm | |
| Height | 30 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |