60225-012 | SCHROFF
Shell handle, PC, (L x W x H) 22 x 187 x 79 mm, black, 60225-012
Order No.: 85H6509
EAN: 4036088036019
MPN:
60225-012
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 11 Weeks
Tray handle, 60225-012, SCHROFF
The tray handle can be clipped into a cutout in the side panel of a case. 2 sizes available.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shell handle | |
| Material | PC | |
| Length | 22 mm | |
| Width | 187 mm | |
| Height | 79 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |