60224-009 | SCHROFF

Enclosure feet, PC, (W x H x Ø) 16 x 7.2 mm x 7 mm, black, 60224-009

Order No.: 85H6507
EAN: 4036088062919
MPN:
60224-009
60224-009 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.8806 €

Enclosure feet, 60224-009, SCHROFF

The plastic feet can be mounted on the bottom cover of a case or chassis. Available in different heights.

Technical specifications
Filter Property Value
Product type enclosure feet
Material PC
Width 16 mm
Height 7.2 mm
diameter 7 mm
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes