60130-067 | SCHROFF
Motion detector
Order No.: 85H6494
EAN: 4036088218057
MPN:
60130-067
Unit Price (€ / pc.)
297.4762 € *
Standard delivery time from the manufacturer is: 6 Weeks
Motion detector, 60130-067, SCHROFF
Motion detector: Prepared for mounting on door box, detection method: movement, detection fields of radar are adjustable, wide field 4 m (W) x 2 m (D), narrow field 2 m (W) x 2.5 m (D), supply voltage 12 - 24 VAC or 12 - 30 VDC, power supply via connector on door plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion detector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |