60118-581 | SCHROFF
Drawer, with monitor, german keyboard and touchpad, (L) 470 mm, 1 U, black, 60118-581
Order No.: 85H6485
EAN: 4036088451287
MPN:
60118-581
Unit Price (€ / pc.)
2,185.0542 € *
Standard delivery time from the manufacturer is: 2 Weeks
Drawer, 60118-581, SCHROFF
Extendable 17" TFT color monitor slide-in. Integrated touchpad and keyboard can be connected via USB. Keyboard: German.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| Version | with monitor, german keyboard and touchpad | |
| Length | 470 mm | |
| cutting pitch differential | 1 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85285210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |