60118-568 | SCHROFF
Drawer, with keyboard, touchpad, french, (L x W x H) 400 x 442 x 43.65 mm, 1 U, black, 60118-568
Order No.: 85H6481
EAN: 4036088218019
MPN:
60118-568
Unit Price (€ / pc.)
343.1603 € *
Standard delivery time from the manufacturer is: 2 Weeks
Drawer, 60118-568, SCHROFF
19" Rack mountable drawer with keyboard with full extension. Keyboard: French.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| Version | with keyboard, touchpad, french | |
| Length | 400 mm | |
| Width | 442 mm | |
| Height | 43.65 mm | |
| cutting pitch differential | 1 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |