60118-563 | SCHROFF
Monitor arm, steel/aluminum/plastics, 60118-563
Order No.: 85H6478
EAN: 4036088221989
MPN:
60118-563
Unit Price (€ / pc.)
433.3028 € *
Standard delivery time from the manufacturer is: 13 Weeks
Housing accessory, 60118-563, SCHROFF
Pendant arm with keyboard tray with high flexibility and operability to connect HMI for the operator. The collapsable articulate arm is ideal for a rack mounted stand workstation. It's an easy to install rack mountable appendage which allow panoramic movement possibilities for mounting a flat screen monitor and keyboard & mouse in industrial environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | monitor arm | |
| Material | steel/aluminum/plastics |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |