60118-562 | SCHROFF
Monitor arm, steel/aluminum, 60118-562
Order No.: 85H6477
EAN: 4036088221972
MPN:
60118-562
Unit Price (€ / pc.)
205.5249 € *
Standard delivery time from the manufacturer is: 13 Weeks
Housing accessory, 60118-562, SCHROFF
The collapsable articulate arm is ideal for a rack mounted stand workstation. It's an easy to install, rack-mountable appendage which allows for panoramic movement possibilities for a flat panel monitor in industrial environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | monitor arm | |
| Material | steel/aluminum |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |