60118-548 | SCHROFF
Extension cable, (L) 1000 mm, 60118-548
Order No.: 85H6475
EAN: 4036088046001
MPN:
60118-548
Unit Price (€ / pc.)
31.1304 € *
Standard delivery time from the manufacturer is: 2 Weeks
Connection cable, 60118-548, SCHROFF
The extension connector/cable assembly is used to connect adjacent LED lights (daisy chain). Up to 10 LED lights can be ganged or connected in series. Connector is 16 AWG copper wire 1000 mm long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Length | 1000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |