60118-546 | SCHROFF
Connection cable, (L) 2000 mm, for LED light, 60118-546
Order No.: 85H6474
EAN: 4036088045998
MPN:
60118-546
Unit Price (€ / pc.)
26.2157 € *
Standard delivery time from the manufacturer is: 2 Weeks
Connection cable, 60118-546, SCHROFF
The extension connector/cable assembly is used to connect adjacent LED lights (daisy chain). Up to 10 LED lights can be ganged or connected in series. Connector is 16 AWG copper wire 1000 mm long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Length | 2000 mm | |
| Suitable for | LED light |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |