60118-476 | SCHROFF
Rubber pad, plastic, (D) 115 mm, 60118-476
Order No.: 85H6472
EAN: 4036088112966
MPN:
60118-476
Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rubber pad, 60118-476, SCHROFF
Rubber pad for double steel cable eye. Makes a flat surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rubber pad | |
| Material | plastic | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40082190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |