60118-475 | SCHROFF
Rubber pad, plastic, (D) 80 mm, 60118-475
Order No.: 85H6471
EAN: 4036088112935
MPN:
60118-475
Unit Price (€ / pc.)
8.687 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rubber pad, 60118-475, SCHROFF
Rubber pad for double steel cable eye. Makes a flat surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rubber pad | |
| Material | plastic | |
| Depth | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40082190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |