60118-459 | SCHROFF
Cable eye, PA, (W x H x D) 30 x 42.5 x 103.2 mm, black, 60118-459
Order No.: 85H6467
EAN: 4036088112843
MPN:
60118-459
Unit Price (€ / pc.)
24.4069 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable eye, 60118-459, SCHROFF
Cable eyelets are easy to install in the 19" front panel for cable eyelets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable eye | |
| Material | PA | |
| Width | 30 mm | |
| Height | 42.5 mm | |
| Depth | 103.2 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |