60118-437 | SCHROFF
Cable gland, with brush strip, aluminum, (H) 43.6 mm, 1 U, silver, 60118-437
Order No.: 85H6464
EAN: 4036088112751
MPN:
60118-437
Unit Price (€ / pc.)
27.0011 € *
Available: 3 pcs.
Cable gland, 60118-437, SCHROFF
Brush strip through which ducts of insulated electric conductors are run, generally conductors carrying large currents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with brush strip | |
| Material | aluminum | |
| Height | 43.6 mm | |
| cutting pitch differential | 1 U | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96035000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |