60110-440 | SCHROFF
Telescopic rail, steel, (L x W) 559 x 7.5 mm, 60110-440
Order No.: 85H6455
EAN: 4036088202902
MPN:
60110-440
Unit Price (€ / pc.)
110.3368 € *
Standard delivery time from the manufacturer is: 13 Weeks
Telescopic rail, 60110-440, SCHROFF
Narrow telescopic rail for subracks with >100 % extension.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telescopic rail | |
| Material | steel | |
| Length | 559 mm | |
| Width | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |