60110-329 | SCHROFF
Connection cable, SCHUKO/UTE, (L) 1000 mm, black, for Wieland® socket outlets, GST18, 60110-329
Order No.: 85H6428
EAN: 4036088047848
MPN:
60110-329
Unit Price (€ / pc.)
11.305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Connection cable, 60110-329, SCHROFF
Enables simple connection to current supply (e.g. for socket strips).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | SCHUKO/UTE | |
| Length | 1000 mm | |
| Colour | black | |
| Suitable for | Wieland® socket outlets, GST18 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |