60110-290 | SCHROFF
Outlet strip, (L) 438.5 mm, gray, 60110-290
Order No.: 85H6414
EAN: 4036088047596
MPN:
60110-290
Unit Price (€ / pc.)
87.9767 € *
Standard delivery time from the manufacturer is: 5 Weeks
Housing accessory, 60110-290, SCHROFF
Socket strip can be rotated through all four directions (in 90° increments) during installation. It has a connecting cable 2 m, with connector in accordance with IEC 60309.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | outlet strip | |
| Length | 438.5 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |