60103-011 | SCHROFF
Cable duct, plastic, (L x W x H) 2000 x 30 x 60 mm, gray, 60103-011
Order No.: 85H6362
EAN: 4036088112546
MPN:
60103-011
Unit Price (€ / pc.)
28.4886 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable duct, 60103-011, SCHROFF
Cable ducting in side and rear cabinet areas and mounting on cabinet uprights, depth members or C-profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable duct | |
| Material | plastic | |
| Length | 2000 mm | |
| Width | 30 mm | |
| Height | 60 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |