60100-575 | SCHROFF
Connector, PA, (L x W x H) 16 x 25 x 39 mm, 60100-575
Order No.: 85H6360
EAN: 4036088054334
MPN:
60100-575
Unit Price (€ / pc.)
29.2145 € *
Standard delivery time from the manufacturer is: 8 Weeks
Housing accessory, 60100-575, SCHROFF
Power connector for busbars for internal power distribution reduces the complexity of the server and provides a separable connection that eases assembly, inspection and troubleshooting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Material | PA | |
| Length | 16 mm | |
| Width | 25 mm | |
| Height | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |