40304-081 | SCHROFF
Front plate, aluminum, (W x H) 483 x 354.8 mm, 8 U, 40304-081
Order No.: 85H6355
EAN: 4036088038891
MPN:
40304-081
Unit Price (€ / pc.)
100.9953 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 40304-081, SCHROFF
Anodised aluminium 19" front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 354.8 mm | |
| cutting pitch differential | 8 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |