40304-055 | SCHROFF

Front plate, aluminum, (W x H) 483 x 265.9 mm, 6 U, 40304-055

Order No.: 85H6347
EAN: 4036088038747
MPN:
40304-055
40304-055 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
79.8133 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
79.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.8133 €

Front panel, 40304-055, SCHROFF

Define the device fronts and side racks with 19" front panels from Schroff. Schroff 19" front panels have additional holes for mounting of handles and are available in dimensions from 1 U to 6 U.

Technical specifications
Filter Property Value
Product type front plate
Material aluminum
Width 483 mm
Height 265.9 mm
cutting pitch differential 6 U
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes