40304-053 | SCHROFF
Front plate, aluminum, (W x H) 483 x 177 mm, 4 U, 40304-053
Order No.: 85H6345
EAN: 4036088038723
MPN:
40304-053
Unit Price (€ / pc.)
60.0236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 40304-053, SCHROFF
Define the device fronts and side racks with 19" front panels from Schroff. Schroff 19" front panels have additional holes for mounting of handles and are available in dimensions from 1 U to 6 U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 177 mm | |
| cutting pitch differential | 4 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |