34813-958 | SCHROFF
Cover plate, aluminum, (L x W) 227 x 5.08 mm, 8 HP, for cassettes with perforation, 34813-958
Order No.: 85H6335
EAN: 4036088067402
MPN:
34813-958
Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 34813-958, SCHROFF
The cover plate for frame-type plug-in units with perforation guarantees an air flow of approximately 65%. The plate is inserted into a groove of the side panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Material | aluminum | |
| Length | 227 mm | |
| Width | 5.08 mm | |
| cutting pitch differential | 8 HP | |
| Suitable for | cassettes with perforation |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |