34813-914 | SCHROFF
Cover plate, steel, (L x W) 227 x 35.56 mm, 14 HP, for cassettes with perforation for guide rails, 34813-914
Order No.: 85H6331
EAN: 4036088067365
MPN:
34813-914
Unit Price (€ / pc.)
7.0805 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 34813-914, SCHROFF
Cover plate for frame-type plug-in units, with perforation for guide rail fixing. The perforation guarantee an air flow rate by approximately 60%. The plate is inserted into a groove of the side panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Material | steel | |
| Length | 227 mm | |
| Width | 35.56 mm | |
| cutting pitch differential | 14 HP | |
| Suitable for | cassettes with perforation for guide rails |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |