34813-506 | SCHROFF
Side panel, aluminum, (L x W x H) 227 x 22.3 x 238.2 mm, 6 U/6 HP, 34813-506
Order No.: 85H6299
EAN: 4036088226137
MPN:
34813-506
Unit Price (€ / pc.)
36.1165 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 34813-506, SCHROFF
Perforated hood ensures a ventilation of the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 227 mm | |
| Width | 22.3 mm | |
| Height | 238.2 mm | |
| cutting pitch differential | 6 U/6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |