34813-214 | SCHROFF
Back wall, steel, (W x H x D) 67.52 x 109.1 x 2.2 mm, 3 U/14 HP, 34813-214
Unit Price (€ / pc.)
7.0805 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 34813-214, SCHROFF
Rear panel for frame type plug-in unit, without cut-out. This enable a user to modify the panel for individual connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 67.52 mm | |
| Height | 109.1 mm | |
| Depth | 2.2 mm | |
| cutting pitch differential | 3 U/14 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |