34813-212 | SCHROFF

Back wall, steel, (W x H x D) 57.36 x 109.1 x 2.2 mm, 3 U/12 HP, 34813-212

Order No.: 85H6285
EAN: 4036088067037
MPN:
34813-212
Series: KassettePro
34813-212 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
66.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.6521 €

Rear panel, 34813-212, SCHROFF

Rear panel for frame type plug-in unit, without cut-out. This enable a user to modify the panel for individual connectors.

Technical specifications
Filter Property Value
Product type back wall
Material steel
Width 57.36 mm
Height 109.1 mm
Depth 2.2 mm
cutting pitch differential 3 U/12 HP
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes