34813-059 | SCHROFF
Side panel, aluminum, (L x W x H) 227 x 53.08 x 104.85 mm, 3 U/12 HP, 34813-059
Order No.: 85H6270
EAN: 4036088226090
MPN:
34813-059
Unit Price (€ / pc.)
25.2399 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 34813-059, SCHROFF
Solid hood avoids the penetration of mechnical parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | aluminum | |
| Length | 227 mm | |
| Width | 53.08 mm | |
| Height | 104.85 mm | |
| cutting pitch differential | 3 U/12 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |